The TPS2211APWRG4 is a 1A parallel interface IC from Texas Instruments, packaged in a lead-free HTSSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is designed for general use and is available in quantities of 2000 per reel.
Texas Instruments TPS2211APWRG4 technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2211A |
| Weight | 0.002758oz |
| RoHS | Compliant |
No datasheet is available for this part.