
The TPS2211IDB is a 2-channel high side power switch from Texas Instruments, packaged in an SSOP-16 configuration. It features a current limit of 1A and operates within a supply voltage range of 3.3V to 12V. The device is designed to withstand temperatures between -40°C and 85°C and is compliant with RoHS regulations. The TPS2211IDB is available in a rail/Tube packaging format with a quantity of 80 units per package.
Sign in to ask questions about the Texas Instruments TPS2211IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211IDB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 775mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
