
Single-slot PC card power switch with a parallel interface, designed for 0.3A operation. Features a 16-SSOP package, 250mA maximum output current, and a minimum current limit of 300mA. Operates within a voltage range of 0V to 13.5V, with a maximum supply voltage of 5.25V. Offers a low on-state resistance of 160mR and a power dissipation of 775mW. This RoHS compliant component is suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2212IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2212IDB technical specifications.
| Package/Case | SSOP |
| Current | 250mA |
| Height | 1.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 0V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| On-State Resistance | 160mR |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 775mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 13.5V |
| Weight | 0.004536oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2212IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
