
The TPS2212IDBG4 is a 1-channel parallel interface IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a current limit of 300mA and is packaged in a lead-free SSOP-16 package. This IC is RoHS compliant and available in a quantity of 80 per rail/tube packaging. The TPS2212IDBG4 is suitable for use in a variety of applications due to its high reliability and performance.
Sign in to ask questions about the Texas Instruments TPS2212IDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2212IDBG4 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2212IDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
