
The TPS2212IDBR is a single-output linear regulator from Texas Instruments, featuring a current limit of 300mA. It is packaged in a lead-free SSOP package and is suitable for operation over the temperature range of -40°C to 85°C. This device is RoHS compliant and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments TPS2212IDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2212IDBR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2212IDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
