
SPECIALTY INTERFACE CIRCUIT, PDSO16, GREEN, PLASTIC, SSOP-16
Texas Instruments TPS2212IDBRG4 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2212 |
| Weight | 0.004536oz |
| RoHS | Compliant |
No datasheet is available for this part.
