
The TPS2214ADBG4 is a dual hot swap controller from Texas Instruments. It features a current limit of 1A and operates within a temperature range of -40°C to 70°C. This device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It is designed for use in power management applications.
Texas Instruments TPS2214ADBG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.