
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, MO-150, SSOP-24
Sign in to ask questions about the Texas Instruments TPS2214ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2214ADBR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2214ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.