
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, SSOP-24
Sign in to ask questions about the Texas Instruments TPS2214DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2214DB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 890mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2214 |
| Supply Current | 150uA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2214DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
