1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Texas Instruments TPS2214DBG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2214 |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.