
The TPS2216ADAP is a 4-channel high-side power switch from Texas Instruments, featuring a drain to source resistance of 60mR and fault protection against over temperature. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free HTSSOP EP package, available in quantities of 46, and is suitable for use in general applications.
Sign in to ask questions about the Texas Instruments TPS2216ADAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216ADAP technical specifications.
| Package/Case | HTSSOP EP |
| Drain to Source Resistance | 60mR |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216ADAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.