
The TPS2216ADAPRG4 is a dual output power management IC from Texas Instruments. It features a package quantity of 2000 units per reel and is packaged in tape and reel format. The device is RoHS compliant and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in an HTSSOP package type.
Sign in to ask questions about the Texas Instruments TPS2216ADAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216ADAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216ADAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
