
The TPS2216ADBR is a dual serial interface power management IC from Texas Instruments. It is packaged in a 30-pin SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40 to 70°C and is compliant with RoHS regulations. The TPS2216ADBR is available in quantities of 2000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments TPS2216ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216ADBR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
