
The TPS2216DAPG4 is a dual output power management IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount HTSSOP package and is compliant with RoHS regulations. The device is not radiation hardened and contains lead, making it non-lead free. It is available in a packaging quantity of 46 units per rail or tube.
Sign in to ask questions about the Texas Instruments TPS2216DAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2216 |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216DAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
