
The TPS2216DAPR is a dual output power management IC from Texas Instruments, packaged in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and contains lead, making it non-compliant with lead-free requirements. The TPS2216DAPR is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2216DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216DAPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
