
The TPS2216DBRG4 is a dual-port serial interface IC from Texas Instruments, packaged in a surface mount SSOP-30 package. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. This IC is designed for use in a variety of applications, including those requiring radiation hardening, although it is not specifically hardened against radiation. The device is available in quantities of 2000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments TPS2216DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2216DBRG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2216DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
