
The TPS2220APWPRG4 is a dual high side switch from Texas Instruments, packaged in a HTSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 1A and is RoHS compliant. The device is suitable for surface mount applications and is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TPS2220APWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2220APWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2220APWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
