
The TPS2220BDBR is a dual high side power switch from Texas Instruments. It features a maximum output current of 1A and operates within a temperature range of -40°C to 85°C. The device is packaged in a SSOP24 package and is RoHS compliant. It is designed for use in fault protection applications, including over temperature protection.
Sign in to ask questions about the Texas Instruments TPS2220BDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2220BDBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2220B |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2220BDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
