
The TPS2220BDBRG4 is a 1A SSOP serial power management IC from Texas Instruments, operating between -40°C and 85°C. It is packaged in a lead free SSOP package, measuring 1.95mm in height and 8.2mm in length. This device is RoHS compliant and available in quantities of 2000 per reel. It is a single output, single port device with a minimum current limit of 1A.
Sign in to ask questions about the Texas Instruments TPS2220BDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2220BDBRG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2220B |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2220BDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
