The TPS2221 is a 1-channel power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a HTSSOP package and is RoHS compliant. The device is suitable for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments TPS2221PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2221PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2221 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2221PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.