
The TPS2223ADBR is a 4-channel high-side switch from Texas Instruments, featuring a maximum output current of 1A and a maximum operating temperature of 85°C. It is available in an SSOP24 package and is RoHS compliant. The device provides fault protection against over-temperature conditions and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS2223ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2223ADBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2223ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
