
The TPS2223DB is a 4-channel high side power switch from Texas Instruments, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 13.5V. The device can handle a maximum output current of 1A and a power dissipation of 890mW. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2223DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2223DB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7V |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 890mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2223 |
| Supply Current | 140uA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2223DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
