The TPS2223DBRG4 is a 4-channel serial interface IC from Texas Instruments, packaged in an SSOP24 package. It operates over a temperature range of -40°C to 85°C and features a minimum current limit of 1A. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2223DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2223DBRG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2223 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2223DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.