The TPS2224ADBR is a 4-channel power management IC from Texas Instruments. It is available in a lead-free SSOP-24 package, measuring 8.2mm in length and 1.95mm in height. The device operates between -40°C and 85°C and is RoHS compliant. It is designed for serial interface and is available in quantities of 2000 per reel. The TPS2224ADBR is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Texas Instruments TPS2224ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2224ADBR technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
