The TPS2224DBRG4 is a 4-channel power switch from Texas Instruments, packaged in a 24-pin SSOP package. It is designed for serial interface and has a current limit of 1A. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TPS2224DBRG4 is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2224DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2224DBRG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2224 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.