
The TPS2224PWP is a high-side power switch with four channels, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a 24-pin HTSSOP package. The device has a maximum supply voltage of 13.5V and a maximum output current of 1A. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2224PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2224PWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.322W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2224 |
| Supply Current | 140uA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
