The TPS2224PWPG4 is a 4-channel interface IC from Texas Instruments, packaged in an HTSSOP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in quantities of 60 per rail or tube packaging.
Texas Instruments TPS2224PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2224 |
| Weight | 0.00346oz |
| RoHS | Compliant |
No datasheet is available for this part.