
The TPS2224PWPR is a 4-channel power management IC from Texas Instruments. It is packaged in a HTSSOP package and has a height of 1.15mm and length of 7.8mm. The IC is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2224PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2224PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
