The TPS2224 is a 4-channel power management IC available in HTSSOP package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. The TPS2224 is a surface mount device with a height of 1.15mm and a length of 7.8mm.
Sign in to ask questions about the Texas Instruments TPS2224PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2224PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2224 |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.