
The TPS2226ADBG4 is a 4-output power management IC from Texas Instruments, packaged in a 30-pin SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is available in a rail/Tube packaging configuration with 50 units per package.
Sign in to ask questions about the Texas Instruments TPS2226ADBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2226ADBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2226ADBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
