
1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85
Texas Instruments TPS2228DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
