
The TPS2228PWP is a 4-channel high-side switch from Texas Instruments, designed for serial interface applications. It features fault protection against over temperature and is compliant with RoHS regulations. This device operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. It is packaged in a lead-free HTSSOP-20 package and is available in quantities of 70, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments TPS2228PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2228PWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.