
The TPS2228PWPG4 is a dual hot swap controller from Texas Instruments. It is packaged in a 6.5mm x 4.4mm x 1.15mm HTSSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TPS2228PWPG4 is available in packaging quantities of 70 units per rail or tube.
Sign in to ask questions about the Texas Instruments TPS2228PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2228PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
