
The TPS2228PWPR is a 4-channel high-side power switch from Texas Instruments, designed for serial interface operation. It features fault protection against over temperature and is compliant with RoHS regulations. The device is packaged in a lead-free HTSSOP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. With a maximum output current of 1A, this power switch is suitable for a variety of high-side switching applications.
Sign in to ask questions about the Texas Instruments TPS2228PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2228PWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.