The TPS2228 is a dual output power management IC available in a surface mount HTSSOP package. Operating over a temperature range of -40°C to 85°C, this device is suitable for a variety of applications. The TPS2228 is compliant with RoHS regulations, making it a suitable choice for environmentally conscious designs.
Sign in to ask questions about the Texas Instruments TPS2228PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2228PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2228 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.