
The TPS2231 is a 3-channel high side switch with a maximum output current of 1.3A and an output voltage of 6V. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS2231MRGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231MRGPR technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Number of Outputs | 3 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2231 |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231MRGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
