
ExpressCard Single Power Interface Switch 20-QFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS2231MRGPR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231MRGPR-1 technical specifications.
| Package/Case | QFN |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231MRGPR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
