
The TPS2231MRGPRG4 is a single-port current limit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free VQFN package with a height of 0.93mm and a length of 4mm. The IC is RoHS compliant and has a package quantity of 3000 units per reel. It is designed for use in applications where a single-port current limit is required, and it can handle a minimum current limit of 2.5A.
Sign in to ask questions about the Texas Instruments TPS2231MRGPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231MRGPRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231MRGPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
