
ExpressCard single power interface switch 20-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2231PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PW technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 704.2mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
