The TPS2231PWP is a surface mount power management IC from Texas Instruments, packaged in an HTSSOP EP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC has a low supply current of 95uA and a power dissipation of 3.153W. It is RoHS compliant and available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TPS2231PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PWP technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.153W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95uA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
