
The TPS2231PWPG4 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 60-piece rail/tube packaging and is lead-free. The device has a height of 1.15mm and a length of 7.8mm, and is suitable for use in applications where radiation hardening is not required. The TPS2231PWPG4 is compliant with RoHS regulations and is available in a HTSSOP package type.
Sign in to ask questions about the Texas Instruments TPS2231PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
