The TPS2231PWPR is a surface mount power management IC with a single port and a temperature range of -40°C to 85°C. It is packaged in a 24-pin HTSSOP package and is lead free. The IC is RoHS compliant and is available in quantities of 2000 per reel. It is suitable for use in a variety of applications, including power management and control.
Sign in to ask questions about the Texas Instruments TPS2231PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
