ExpressCard Single Power Interface Switch 24-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2231PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
