
The TPS2231PWRG4 is a single-channel ultra-low-dropout linear regulator from Texas Instruments. It features a minimum current limit of 2.5A and is available in a TSSOP-20 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TPS2231PWRG4 is packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Texas Instruments TPS2231PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
