
The TPS2231RGPR is a 3-channel high side power switch from Texas Instruments. It features a current limit of 2.5A and is available in a QFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TPS2231RGPR is suitable for general power management applications.
Sign in to ask questions about the Texas Instruments TPS2231RGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231RGPR technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Number of Outputs | 3 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231RGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
