
The TPS2231RGPT is a 3-channel high-side switch from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a maximum output current of 1.3A. The device is packaged in a QFN package and is compliant with RoHS regulations. It has a power dissipation of 3.2775W and a supply current of 95uA.
Sign in to ask questions about the Texas Instruments TPS2231RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231RGPT technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2775W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2231 |
| Supply Current | 95uA |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
