
The TPS2231RGPTG4 is a 1-channel power switch from Texas Instruments, featuring a parallel interface and a maximum current limit of 2.5A. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments TPS2231RGPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2231RGPTG4 technical specifications.
| Package/Case | QFN |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00163oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231RGPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
