
The TPS2236DAPR is a dual 2-channel power switch from Texas Instruments. It is packaged in a 32-pin HTSSOP package, measuring 11mm in length and 1.15mm in height. The device is designed for surface mount applications and is lead free. The operating temperature range is between -40°C and 85°C. The TPS2236DAPR is RoHS compliant and available in quantities of 2000 pieces per reel.
Sign in to ask questions about the Texas Instruments TPS2236DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2236DAPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2236DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
