The TPS2236DAPRG4 is a dual output power management IC from Texas Instruments, packaged in a 32-pin HTSSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging format with 2000 units per package. It is designed for surface mount applications and has a height of 1.15mm and length of 11mm.
Sign in to ask questions about the Texas Instruments TPS2236DAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2236DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2236 |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2236DAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.