
Industrial-grade power switch IC featuring a single output with a maximum current of 2A and a low on-resistance of 0.086 Ohms. This 6-terminal component operates within a supply voltage range of 2.7V to 18V, with a nominal voltage of 3.3V. The device is housed in a compact 6-pin SOT-23 package (R-PDSO-G6) measuring 1.65mm in width and 2.9mm in length. It supports an operating temperature range from -40°C to 105°C and utilizes a buffer or inverter-based peripheral driver interface with standard input characteristics.
Sign in to ask questions about the Texas Instruments TPS22810DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22810DBVR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22810DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.